Arrow Electronic Components Online
ADP5051EVALZ|ADI|simage
ADP5051EVALZ|ADI|limage
Power Management Development Boards and Kits

ADP5051-EVALZ

ADP5051 Special Purpose Voltage Regulator Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Special Purpose Voltage Regulator
  • Number of Outputs
    4
  • Output Current (mA)
    1200/2500/4000 
  • Input Voltage Range
    4.5VDC to 15VDC
  • Typical Switching Frequency (kHz)
    250 to 1400
  • Supported Device
    ADP5051

Documentation and Resources

Datasheets
Design resources