Power Management Development Boards and Kits
ADP5050-EVALZ
ADP5050 Special Purpose Voltage Regulator Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Special Purpose Voltage Regulator
Number of Outputs
4
Input Voltage Range
4.5VDC to 15VDC
Typical Switching Frequency (kHz)
250 to 1400
Supported Device
ADP5050