PMIC Solutions
ADP5034AREZ-1-R7
Buck Regulator with LDO 2.3V to 5.5V 28-Pin TSSOP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Buck Regulator with LDO
Maximum Switching Frequency (kHz)
3000(Typ)
Input Voltage (V)
2.3 to 5.5
Minimum Operating Supply Voltage (V)
2.3
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
0.175(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Storage Temperature (°C)
150
Minimum Storage Temperature (°C)
-65
Mounting
Surface Mount
Package Height
1
Package Width
4.4
Package Length
9.7
PCB changed
28
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
28
Lead Shape
Gull-wing

