Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Buck Regulator with LDO
Maximum Switching Frequency (kHz)
3000(Typ)
Input Voltage (V)
2.3 to 5.5
Minimum Operating Supply Voltage (V)
2.3
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
0.175(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Storage Temperature (°C)
150
Minimum Storage Temperature (°C)
-65
Mounting
Surface Mount
Package Height
0.73
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
24
Lead Shape
No Lead
Order Quantity

