Arrow Electronic Components Online
ADP5014EVALZ|ADI|simage
ADP5014EVALZ|ADI|limage
Power Management Development Boards and Kits

ADP5014-EVALZ

ADP5014 DC to DC Converter and Switching Regulator Chip 1V/1.5V/1.8V/3.3V Output Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    4
  • Output Voltage Range (VDC)
    1(Typ)/1.5(Typ)/1.8(Typ)/3.3(Typ)
  • Output Current (mA)
    2000/4000
  • Input Voltage Range
    2.75VDC to 6VDC
  • Typical Switching Frequency (kHz)
    2500
  • Supported Device
    ADP5014

Documentation and Resources

Datasheets
Design resources