Power Management Development Boards and Kits
ADP5003CP-EVALZ
ADP5003 Special Purpose Voltage Regulator 0.6V to 3.3V/0.6V to 5V Output Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Special Purpose Voltage Regulator
Number of Outputs
2
Output Voltage Range (VDC)
0.6 to 3.3/0.6 to 5
Input Voltage Range
0.65VDC to 5VDC/4.2VDC to 15VDC
Supported Device
ADP5003

