Arrow Electronic Components Online
ADP480120W3L|STMICRO|simage
ADP480120W3L|STMICRO|limage
MOSFETs

ADP480120W3-L

Trans MOSFET N-CH SiC 1.2KV 488A Automotive AEC-Q100 39-Pin Tray

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Material
    SiC
  • Configuration
    Hex
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    6
  • Maximum Drain-Source Voltage (V)
    1200
  • Maximum Gate-Source Voltage (V)
    22
  • Operating Junction Temperature (°C)
    -40 to 175
  • Maximum Continuous Drain Current (A)
    488
  • Maximum Drain-Source Resistance (mOhm)
    2.6@18V
  • Typical Gate Charge @ Vgs (nC)
    1258@18V
  • Typical Input Capacitance @ Vds (pF)
    37420@800V
  • Maximum Power Dissipation (mW)
    869000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tray
  • Mounting
    Screw
  • Package Length
    154.5
  • PCB changed
    39
  • Pin Count
    39

Documentation and Resources

Datasheets
Design resources