Arrow Electronic Components Online
ADP3629ARMZR7|ADI|simage
ADP3629ARMZR7|ADI|limage
Gate and Power Drivers

ADP3629ARMZ-R7

Driver 2A 2-OUT Low Side Inv 8-Pin MSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    Low Side
  • Driver Configuration
    Inverting
  • Number of Drivers
    2
  • Type
    MOSFET|IGBT
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    25
  • Maximum Fall Time (ns)
    25
  • Maximum Propagation Delay Time (ns)
    35
  • Input Logic Compatibility
    3.3V
  • Minimum Operating Supply Voltage (V)
    9.5
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Supply Current (mA)
    3
  • Typical Input Low Threshold Voltage (V)
    0.8(Max)
  • Typical Input High Threshold Voltage (V)
    2(Min)
  • Peak Output Current (A)
    2(Typ)
  • Output Resistance (Ohm)
    80000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Special Features
    Undervoltage Lockout|Thermal Shutdown Protection
  • Latch-Up Proof
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources