Gate and Power Drivers
ADP3624ARDZ
Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC N EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
Low Side
Driver Configuration
Non-Inverting
Number of Drivers
2
Type
IGBT|MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
25
Maximum Fall Time (ns)
25
Maximum Propagation Delay Time (ns)
35
Input Logic Compatibility
3.3V
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (mA)
3
Typical Input Low Threshold Voltage (V)
0.8(Max)
Typical Input High Threshold Voltage (V)
2(Min)
Peak Output Current (A)
4(Typ)
Output Resistance (Ohm)
80000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Special Features
Overvoltage Protection|Thermal Shutdown Protection
Latch-Up Proof
No
Packaging
Tube
Mounting
Surface Mount
Package Height
1.65(Max)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N EP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

