Arrow Electronic Components Online
ADP3339AKCZ3RL7|ADI|simage
ADP3339AKCZ3RL7|ADI|limage
Linear Regulators

ADP3339AKCZ-3-RL7

LDO Regulator Pos 3V 1.5A 4-Pin(3+Tab) SOT-223 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±0.9
  • Output Type
    Fixed
  • Output Voltage (V)
    3
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    2.8
  • Maximum Input Voltage (V)
    6
  • Maximum Dropout Voltage @ Current (V)
    0.48@1.5A|0.3@500mA|0.38@1A
  • Line Regulation
    0.04mV/V(Typ)
  • Load Regulation
    0.004mV/mA(Typ)
  • Maximum Junction Ambient Thermal Resistance
    62.3°C/W
  • Maximum Junction Case Thermal Resistance
    26.8°C/W
  • Special Features
    Current Limit|Short Circuit Protection|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.6 mm
  • Package Width
    3.5 mm
  • Package Length
    6.5 mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources