Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±0.9
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
2.6
Maximum Input Voltage (V)
12
Maximum Dropout Voltage @ Current (V)
0.37@500mA|0.23@300mA|0.11@50mA|0.04@100uA
Line Regulation
0.04mV/V(Typ)
Load Regulation
0.04mV/mA(Typ)
Junction to Ambient
220°C/W
Special Features
Current Limit|Noise Reduction|Shutdown|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85 mm
Package Width
3 mm
Package Length
3 mm
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

