Arrow Electronic Components Online
ADP3334ARMZREEL7|ADI|simage
ADP3334ARMZREEL7|ADI|limage
Linear Regulators

ADP3334ARMZ-REEL7

LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin MSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±0.9
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.5 to 10
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    2.6
  • Maximum Input Voltage (V)
    11
  • Maximum Dropout Voltage @ Current (V)
    0.4@500mA|0.25@300mA|0.14@100mA
  • Line Regulation
    0.04mV/V(Typ)
  • Load Regulation
    0.04mV/mA(Typ)
  • Maximum Junction Ambient Thermal Resistance
    220°C/W
  • Special Features
    Current Limit|Shutdown|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources