Arrow Electronic Components Online
ADP3301ARZ5|ADI|simage
ADP3301ARZ5|ADI|limage
Linear Regulators

ADP3301ARZ-5

LDO Regulator Pos 5V 0.1A 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±0.8
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    0.1(Min)
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    12
  • Maximum Dropout Voltage @ Current (V)
    0.2@100mA|0.07@10mA|0.03@1mA
  • Line Regulation
    0.024mV/V(Typ)
  • Load Regulation
    0.014mV/mA(Typ)
  • Junction to Ambient
    96°C/W
  • Junction to Case
    55°C/W
  • Special Features
    Current Limit|Noise Reduction|Shutdown|Thermal Protection
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources