Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±0.8
Output Type
Fixed
Output Voltage (V)
3
Maximum Output Current (A)
0.05(Min)
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
12
Maximum Dropout Voltage @ Current (V)
0.03@1mA|0.07@10mA|0.17@50mA
Line Regulation
0.02mV/V(Typ)
Load Regulation
0.06mV/mA(Typ)
Junction to Ambient
165°C/W
Junction to Case
92°C/W
Special Features
Current Limit|Noise Reduction|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.15
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

