Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

ADP2503-EVALZ

ADP2503 DC to DC Converter and Switching Regulator Chip 2.8V to 5.5V Output Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    2.8 to 5.5
  • Output Current (mA)
    600
  • Input Voltage Range
    2.3VDC to 5.5VDC
  • Typical Switching Frequency (kHz)
    2500
  • Supported Device
    ADP2503
Order Quantity

Documentation and Resources

Datasheets
Design resources