Power Management Development Boards and Kits
ADP2389-EVALZ
ADP2389 DC to DC Converter and Switching Regulator Chip 18V Output Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
18(Typ)
Output Current (mA)
12000
Input Voltage Range
4.5VDC to 18VDC
Typical Switching Frequency (kHz)
200 to 2200
Supported Device
ADP2389
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85

