Arrow Electronic Components Online
ADP2381EVALZ|ADI|limage
ADP2381EVALZ|ADI|originalImage
Power Management Development Boards and Kits

ADP2381-EVALZ

ADP2381 DC to DC Converter and Switching Regulator Chip 3.3V Output Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.3(Typ)
  • Output Current (mA)
    6000
  • Input Voltage Range
    4.5VDC to 20VDC
  • Typical Switching Frequency (kHz)
    1400(Max)
  • Supported Device
    ADP2381
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources