DC to DC Converter and Switching Regulator Chip
ADP2370ACPZ-R7
Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 0.8V to 14V 0.8A 8-Pin LFCSP EP T/R
Analog DevicesYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1000 to 1400
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.8 to 14
Maximum Output Current (A)
0.8(Min)
Minimum Input Voltage (V)
3.2
Maximum Input Voltage (V)
15
Operating Supply Voltage Range (V)
3.2 to 15
Typical Switch Current (A)
1.2
Typical Quiescent Current (uA)
725
Line Regulation
0.125%/A(Typ)
Load Regulation
0.01%/V(Typ)
Efficiency (%)
92(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
8
Lead Shape
No Lead
Order Quantity

