Arrow Electronic Components Online
ADP2370ACPZR2|ADI|simage
ADP2370ACPZR2|ADI|limage
DC to DC Converter and Switching Regulator Chip

ADP2370ACPZ-R2

Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 0.8V to 14V 0.8A 8-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1000 to 1400
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.8 to 14
  • Maximum Output Current (A)
    0.8(Min)
  • Minimum Input Voltage (V)
    3.2
  • Maximum Input Voltage (V)
    15
  • Operating Supply Voltage Range (V)
    3.2 to 15
  • Typical Quiescent Current (uA)
    725
  • Line Regulation
    0.125%/A(Typ)
  • Load Regulation
    0.01%/V(Typ)
  • Efficiency (%)
    92(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73 mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    8
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    8
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources