Power Management Development Boards and Kits
ADP2360CP-EVALZ
ADP2360 DC to DC Converter and Switching Regulator Chip 3.3V Output Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
3.3(Typ)
Input Voltage Range
4.5VDC to 60VDC
Supported Device
ADP2360

