Arrow Electronic Components Online
ADP2325EVALZ|ADI|originalImage
ADP2325EVALZ|ADI|limage
Power Management Development Boards and Kits

ADP2325-EVALZ

ADP2325ACPZ-R7 Special Purpose Voltage Regulator Evaluation Board Medical

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Special Purpose Voltage Regulator
  • Number of Outputs
    2
  • Output Current (mA)
    5000/10000
  • Input Voltage Range
    4.5VDC to 20VDC
  • Typical Switching Frequency (kHz)
    250 to 1200
  • Supported Device
    ADP2325ACPZ-R7

Documentation and Resources

Datasheets
Design resources