DC to DC 변환기 및 스위칭 레귤레이터 칩
ADP2301AUJZ-R2
Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 17V 1.2A Medical 6-Pin TSOT T/R
Analog DevicesProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1400(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.8 to 17
Maximum Output Current (A)
1.2
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
20
Operating Supply Voltage Range (V)
3 to 20
Typical Switch Current (A)
1.9
Efficiency (%)
91
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.87 mm
Package Width
1.6 mm
Package Length
2.9 mm
PCB changed
6
Standard Package Name
SOT
Supplier Package
TSOT
Pin Count
6
Lead Shape
Gull-wing

