Arrow Electronic Components Online
ADP2301EVALZ|ADI|limage
ADP2301EVALZ|ADI|simage
Power Management Development Boards and Kits

ADP2301-EVALZ

ADP2301 DC to DC Converter and Switching Regulator Chip 0.8V to 2.55V/0.8V to 17V Output Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    0.8 to 2.55|0.8 to 17
  • Output Current (mA)
    1200
  • Input Voltage Range
    3VDC to 20VDC
  • Typical Switching Frequency (kHz)
    1400
  • Supported Device
    ADP2301

Documentation and Resources

Datasheets
Design resources