DC to DC Converter and Switching Regulator Chip
ADP2300AUJZ-R7
Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 17V 1.2A 6-Pin TSOT T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
700(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.8 to 17
Maximum Output Current (A)
1.2
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
20
Operating Supply Voltage Range (V)
3 to 20
Typical Switch Current (A)
1.9
Efficiency (%)
91
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.87
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
TSOT
Pin Count
6
Lead Shape
Gull-wing

