Power Management Development Boards and Kits
ADP2300-EVALZ
ADP2300 DC to DC Converter and Switching Regulator Chip 0.8V to 2.55V/0.8V to 17V Output Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
0.8 to 2.55|0.8 to 17
Output Current (mA)
1200
Input Voltage Range
3VDC to 20VDC
Typical Switching Frequency (kHz)
700
Supported Device
ADP2300

