Arrow Electronic Components Online
Power Management Development Boards and Kits

ADP197CP-EVALZ

ADP197 Power Switch Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Power Switch
  • Number of Outputs
    1
  • Output Current (mA)
    3000
  • Input Voltage Range
    1.8VDC to 5.5VDC
  • Supported Device
    ADP197
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources