Arrow Electronic Components Online
ADP1972EVALZ|ADI|limage
ADP1972EVALZ|ADI|simage
Power Management Development Boards and Kits

ADP1972-EVALZ

ADP1972 Voltage Mode PWM Controller Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Voltage Mode PWM Controller
  • Input Voltage Range
    6VDC to 60VDC
  • Typical Switching Frequency (kHz)
    50 to 300
  • Supported Device
    ADP1972

Documentation and Resources

Datasheets
Design resources