Arrow Electronic Components Online
ADP1853EVALZ|ADI|simage
ADP1853EVALZ|ADI|limage
Power Management Development Boards and Kits

ADP1853-EVALZ

ADP1853 DC to DC Controller 3.3V Output Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.3(Typ)
  • Output Current (mA)
    20000
  • Input Voltage Range
    9VDC to 15VDC
  • Typical Switching Frequency (kHz)
    300
  • Supported Device
    ADP1853
Order Quantity

Documentation and Resources

Datasheets
Design resources