DC to DC Controllers
ADP1822ARQZ-R7
DC/DC Cntrlr Single-OUT Step Down 1200kHz 24-Pin QSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Down
Output Voltage (V)
0.6 to 20.4
Maximum Switching Frequency (kHz)
1200
Minimum Input Voltage (V)
1
Maximum Input Voltage (V)
24
Operating Supply Voltage Range (V)
1 to 24
Minimum Switching Frequency (kHz)
300
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.65(Max) mm
Package Width
3.91 mm
Package Length
8.66 mm
PCB changed
24
Standard Package Name
SO
Supplier Package
QSOP
Pin Count
24
Lead Shape
Gull-wing

