Arrow Electronic Components Online
ADP1764ACPZR7|ADI|simage
ADP1764ACPZR7|ADI|limage
Linear Regulators

ADP1764ACPZ-R7

LDO Regulator Pos 0.5V to 1.5V 4A 16-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±0.75
  • Output Type
    Adjustable
  • Output Voltage (V)
    0.5 to 1.5
  • Maximum Output Current (A)
    4
  • Minimum Input Voltage (V)
    1.1
  • Maximum Input Voltage (V)
    1.98
  • Maximum Dropout Voltage @ Current (V)
    0.075@4A|0.065@3A
  • Line Regulation
    0.1%/V
  • Load Regulation
    0.15%/A(Typ)
  • Typical Ground Current @ Full Load (mA)
    11
  • Junction to Ambient
    40.65°C/W
  • Junction to Case
    7.47°C/W
  • Special Features
    Thermal Protection|Reverse Current Protection|Reverse Battery Protection|Current Limit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources