Power Management Development Boards and Kits
ADP1762-ADJ-EVALZ
ADP1762ACPZ-R7 Linear Regulator 1.1V Output Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Linear Regulator
Number of Outputs
1
Output Voltage Range (VDC)
1.1(Max)
Output Current (mA)
0 to 2000
Input Voltage Range
1.1VDC to 1.98VDC
Supported Device
ADP1762ACPZ-R7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Order Quantity

