Arrow Electronic Components Online
ADP1761ADJEVALZ|ADI|simage
ADP1761ADJEVALZ|ADI|limage
Reduced Price
Power Management Development Boards and Kits

ADP1761-ADJ-EVALZ

ADP1761ACPZ-R7 Linear Regulator 1.1V Output Evaluation Board Medical

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.1(Max)
  • Output Current (mA)
    0 to 1000
  • Input Voltage Range
    1.1VDC to 1.98VDC
  • Supported Device
    ADP1761ACPZ-R7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125

Documentation and Resources

Datasheets
Design resources