Arrow Electronic Components Online
ADP1754ACPZ1.5R7|ADI|simage
ADP1754ACPZ1.5R7|ADI|limage
Linear Regulators

ADP1754ACPZ-1.5-R7

LDO Regulator Pos 1.5V 1.2A 16-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1.5
  • Process Technology
    0.6um
  • Output Type
    Fixed
  • Output Voltage (V)
    1.5
  • Maximum Output Current (A)
    1.2
  • Minimum Input Voltage (V)
    1.6
  • Maximum Input Voltage (V)
    3.6
  • Line Regulation
    0.3%/V
  • Load Regulation
    0.6%/A
  • Maximum Junction Ambient Thermal Resistance
    130°C/W
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    16
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    16
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources