Arrow Electronic Components Online
ADP1720TRMZ5EP|ADI|simage
ADP1720TRMZ5EP|ADI|limage
Linear Regulators

ADP1720TRMZ5-EP

LDO Regulator Pos 5V 0.05A 8-Pin MSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    0.05
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    28
  • Maximum Dropout Voltage @ Current (V)
    0.105@10mA|0.48@50mA
  • Line Regulation
    0.02%/V
  • Load Regulation
    0.001%/mA(Typ)
  • Junction to Ambient
    246°C/W
  • Junction to Case
    66°C/W
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources