Arrow Electronic Components Online
ADP1720EVALZ|ADI|limage
ADP1720EVALZ|ADI|simage
Power Management Development Boards and Kits

ADP1720-EVALZ

ADP1720 Linear Regulator 1.225V to 5V Output Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.225 to 5
  • Supported Device
    ADP1720

Documentation and Resources

Datasheets
Design resources