You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Process Technology
0.6um
Output Type
Adjustable
Output Voltage (V)
0.8 to 5
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
5.5
Reference Voltage (V)
0.8
Line Regulation
0.15%/V
Load Regulation
0.002%/mA(Typ)
Maximum Junction Ambient Thermal Resistance
118°C/W
Special Features
Current Limit, Shutdown, Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

