Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
1
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
5.5
Reference Voltage (V)
0.8
Line Regulation
0.15%/V
Load Regulation
0.002%/mA(Typ)
Maximum Junction Ambient Thermal Resistance
118°C/W
Special Features
Thermal Protection|Current Limit|Shutdown
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

