Arrow Electronic Components Online
ADP165ZREDYKIT|ADI|simage
ADP165ZREDYKIT|ADI|limage
Power Management Development Boards and Kits

ADP165Z-REDYKIT

ADP165 Linear Regulator 1.2V/1.8V/3.3V Output Evaluation Kit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.2(Typ)/1.8(Typ)/3.3(Typ)
  • Output Current (mA)
    0 to 150
  • Input Voltage Range
    2.2VDC to 5.5VDC
  • Supported Device
    ADP165
Order Quantity

Documentation and Resources

Datasheets
Design resources