Arrow Electronic Components Online
ADP165CPEVALZ|ADI|simage
ADP165CPEVALZ|ADI|limage
Power Management Development Boards and Kits

ADP165CP-EVALZ

ADP165 Linear Regulator 2.3V Output Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    2.3(Typ)
  • Output Current (mA)
    0 to 150
  • Input Voltage Range
    2.2VDC to 5.5VDC
  • Supported Device
    ADP165
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125

Documentation and Resources

Datasheets
Design resources