Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
5
Typical Operating Supply Voltage (V)
3.3
Maximum Supply Current (uA)
5300(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.36
Package Width
1.5
Package Length
2
PCB changed
12
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
12
Lead Shape
Ball

