DC to DC Controllers
ADP1621ARMZ-R7
DC/DC Cntrlr Single-OUT Step Up 1500kHz 10-Pin MSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Up
Output Voltage (V)
30(Max)
Maximum Switching Frequency (kHz)
1500
Minimum Input Voltage (V)
2.9
Maximum Input Voltage (V)
6
Operating Supply Voltage Range (V)
2.9 to 6
Typical Quiescent Current (mA)
1.8
Minimum Switching Frequency (kHz)
100
Synchronous Rectifier
No
Synchronous Clock
Yes
Control Method
PWM
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
10
Lead Shape
Gull-wing
Order Quantity

