DC to DC Converter and Switching Regulator Chip
ADP1613ARMZ-R7
Conv DC-DC 2.5V to 5.5V Step Up Single-Out 2.5V to 20V 8-Pin MSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Step Up
Process Technology
0.35um
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1300(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
2.5 to 20
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
5.5
Typical Quiescent Current (uA)
900
Line Regulation
0.07%/V(Typ)
Load Regulation
0.1mV/mA(Typ)
Efficiency (%)
94
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85 mm
Package Width
3 mm
Package Length
3 mm
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

