Power Management Development Boards and Kits
ADP1613-12-EVALZ
ADP1613ARMZ-R7 DC to DC Converter and Switching Regulator Chip 12V Output Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
ADP1613-12-EVALZ
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
12(Typ)
Input Voltage Range
2.5VDC to 5.5VDC
Typical Switching Frequency (kHz)
1300
Supported Device
ADP1613ARMZ-R7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125