Arrow Electronic Components Online
ADP16125EVALZ|ADI|simage
ADP16125EVALZ|ADI|limage
Power Management Development Boards and Kits

ADP1612-5-EVALZ

ADP1612 DC to DC Converter and Switching Regulator Chip 5V Output Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Output Voltage Range (VDC)
    5(Typ)
  • Efficiency (%)
    94
  • Supported Device
    ADP1612
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125

Documentation and Resources

Datasheets
Design resources