Arrow Electronic Components Online
ADP1610ARMZR7|ADI|simage
ADP1610ARMZR7|ADI|limage
DC to DC Converter and Switching Regulator Chip

ADP1610ARMZ-R7

Conv DC-DC 2.5V to 5.5V Step Up Single-Out 2.5V to 12V 1.2A 8-Pin MSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    885|1600
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    2.5 to 12
  • Maximum Output Current (A)
    1.2
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.5 to 5.5
  • Typical Quiescent Current (uA)
    390
  • Line Regulation
    0.15%/V
  • Load Regulation
    0.05mV/mA(Typ)
  • Efficiency (%)
    92
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources