Arrow Electronic Components Online
ADP1610EVALZ|ADI|simage
ADP1610EVALZ|ADI|limage
Power Management Development Boards and Kits

ADP1610-EVALZ

ADP1610 DC to DC Converter and Switching Regulator Chip 12V Output Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    12(Typ)
  • Input Voltage Range
    2.5VDC to 5.5VDC
  • Typical Switching Frequency (kHz)
    1200
  • Supported Device
    ADP1610

Documentation and Resources

Datasheets
Design resources