Arrow Electronic Components Online
ADP150AUJZ2.0R7|ADI|simage
ADP150AUJZ2.0R7|ADI|limage
Linear Regulators

ADP150AUJZ-2.0-R7

LDO Regulator Pos 2V 0.15A 5-Pin TSOT T/R

Analog Devices
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Process Technology
    0.35um
  • Output Type
    Fixed
  • Output Voltage (V)
    2
  • Maximum Output Current (A)
    0.15
  • Minimum Input Voltage (V)
    2.2
  • Maximum Input Voltage (V)
    5.5
  • Line Regulation
    0.05%/V
  • Load Regulation
    0.003%/mA(Typ)
  • Maximum Junction Ambient Thermal Resistance
    170°C/W
  • Special Features
    Current Limit, Short Circuit Protection, Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT
  • Pin Count
    5
  • Lead Shape
    Gull-wing
  • Family/Series
    ADP150
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources