Arrow Electronic Components Online
ADP125EVALZ|ADI|simage
ADP125EVALZ|ADI|limage
Power Management Development Boards and Kits

ADP125-EVALZ

ADP125 Linear Regulator Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    1
  • Supported Device
    ADP125

Documentation and Resources

Datasheets
Design resources