Arrow Electronic Components Online
ADP121ACBZ28R7|ADI|simage
ADP121ACBZ28R7|ADI|limage
Linear Regulators

ADP121-ACBZ28R7

LDO Regulator Pos 2.8V 0.15A 4-Pin WLCSP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    2.8
  • Maximum Output Current (A)
    0.15
  • Minimum Input Voltage (V)
    2.3
  • Maximum Input Voltage (V)
    5.5
  • Reference Voltage (V)
    0.8
  • Line Regulation
    0.03%/V
  • Load Regulation
    0.001%/mA(Typ)
  • Maximum Junction Ambient Thermal Resistance
    260°C/W
  • Special Features
    Current Limit|Enable Control|Shutdown|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.4 mm
  • Package Width
    0.82 mm
  • Package Length
    0.82 mm
  • PCB changed
    4
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    4
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources