DC to DC Controllers
ADP1074WARWZ
DC/DC Cntrlr Single-OUT Flyback 660kHz Automotive AEC-Q100 24-Pin SOIC W Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
Unknown
Number of Outputs
1
Topology
Flyback
Maximum Switching Frequency (kHz)
660
Minimum Input Voltage (V)
4.7
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
60
Operating Supply Voltage Range (V)
4.7 to 60
Maximum Supply Current (mA)
6.5(Typ)
Typical Quiescent Current (mA)
19.5
Minimum Switching Frequency (kHz)
540
Typical Switching Frequency (kHz)
600
Synchronous Rectifier
Yes
Synchronous Clock
Yes
Control Method
PWM
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
15.6(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
24

